4-bit microcontroller featuring OTPROM for program storage and a maximum clock frequency of 6MHz. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 5.5V. It offers 44 I/O lines and includes an Analog-to-Digital Converter (ADC). The component is housed in an 80-terminal PQFP package measuring 14 x 14 mm with a 0.65 mm pitch.
NEC UPD75P3036GC-3B9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 6 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD75P3036GC-3B9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.