The UPD75P316GF is a 32-bit microcontroller from NEC with 80 terminals in a quad configuration. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 4.19 MHz. The device is packaged in a plastic QFP-80 format. It is designed for use in various applications, including those requiring microcontroller functionality.
NEC UPD75P316GF technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4.19 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| Bit Size | 4 |
| Speed | 4.19 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD75P316GF to view detailed technical specifications.
No datasheet is available for this part.