NEC UPD75P316GF-3B9 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.19 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD75P316GF-3B9 to view detailed technical specifications.
No datasheet is available for this part.