The NEC UPD75P54CS is a 4-bit microcontroller with 16 I/O lines and a maximum clock frequency of 0.71 MHz. It features one-time programmable ROM (OTPROM) and is available in a DIP-20 package. The device operates within a supply voltage range of 4.5 to 5.5 volts. It is designed for use in various applications, including those requiring a microcontroller with a moderate level of complexity.
NEC UPD75P54CS technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.71 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| Bit Size | 4 |
| Speed | 0.71 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD75P54CS to view detailed technical specifications.
No datasheet is available for this part.