This 20-pin dual in-line microcontroller from NEC operates within a supply voltage range of 4.5 to 6 volts and has a maximum clock frequency of 0.7 MHz. It features 16 I/O lines and an 8-bit external data bus. The device is programmable using one-time programmable ROM and does not have PWM, ADC, DMA, or DAC channels. It is packaged in a shrink plastic DIP-20 package.
NEC UPD75P54CS-012 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.71 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD75P54CS-012 to view detailed technical specifications.
No datasheet is available for this part.