The UPD7759GC is a commercial-grade quad audio IC with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a JEDEC package code of S-PQFP-G52 and a terminal position of quad. The device has 52 pins and a width and length of 14mm each. It operates within a supply voltage range of 2.7 to 5.5 volts.
NEC UPD7759GC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 14 |
| Length | 14 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD7759GC to view detailed technical specifications.
No datasheet is available for this part.