NEC UPD78001BCW(A)-XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78001BCW(A)-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.