The NEC UPD78013GC-XXX-AB8 is a 64-pin quad flatpack microcontroller with an 8-bit architecture and a maximum operating frequency of 10 MHz. It features MROM programmability and has 53 I/O lines. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 22.5 mA. It is available in a 14 x 14 mm plastic QFP-64 package.
NEC UPD78013GC-XXX-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 22.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78013GC-XXX-AB8 to view detailed technical specifications.
No datasheet is available for this part.