8-bit microcontroller featuring a maximum clock frequency of 5MHz. This MOS technology device offers 57 I/O lines and includes PWM channels and an ADC. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 100-terminal PQFP package with dimensions of 14mm x 20mm. Supply voltage ranges from 2V to 6V, with a nominal value of 2.2V.
NEC UPD78064YGF-XXX-3BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78064YGF-XXX-3BA to view detailed technical specifications.
No datasheet is available for this part.