8-bit microcontroller featuring a 5MHz clock speed and MROM programmability. This MOS technology device offers 61 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Encased in a 100-terminal PQFP package (14x14mm, 1.45mm height, fine pitch), it operates within an industrial temperature range of -40°C to 85°C. Key peripherals include PWM channels and DAC channels, with an ADC also integrated. Supply voltage ranges from 2.7V to 5.5V, with a nominal 3V.
NEC UPD78070AGC-7EA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 61 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD78070AGC-7EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.