8-bit microcontroller featuring MROM and a maximum clock frequency of 8.38MHz. This MOS technology device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4V to 5.5V range). Housed in a 64-terminal PQFP package (14x14mm), it offers 47 I/O lines, an 8-bit external data bus, an 8-bit address bus, and includes PWM channels and an ADC.
NEC UPD780986GC(A)-XXX-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.38 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 8.38 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD780986GC(A)-XXX-AB8 to view detailed technical specifications.
No datasheet is available for this part.