8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8.38MHz. This MOS technology device is housed in a 64-terminal PQFP package (14x14mm) with QUAD terminal position, conforming to S-PQFP-G64 JEDEC code. It supports an industrial temperature grade, with operating temperatures ranging from -40°C to 85°C. The microcontroller offers 47 I/O lines, an 8-bit external data bus, an 8-bit address bus, and includes PWM channels and an ADC. Nominal supply voltage is 5V, with a range of 4V to 5.5V.
NEC UPD780988GC-XXX-AB8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.38 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 8.38 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD780988GC-XXX-AB8 to view detailed technical specifications.
No datasheet is available for this part.