8-bit FLASH microcontroller operating at a maximum clock frequency of 8.38MHz. Features 51 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This industrial-grade component offers PWM channels and an integrated ADC, with a supply voltage range of 4.5V to 5.5V. Packaged in a 64-terminal PDIP (R-PDIP-T64) with dimensions of 19.05mm width and 57.655mm length, it operates between -40°C and 85°C.
NEC UPD78F0034CW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.655 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.38 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8.38 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F0034CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.