8-bit FLASH microcontroller operating at a maximum clock frequency of 10MHz. This CMOS device features 30 terminals in an SSOP-30 package with a 0.300-inch width. It supports an industrial temperature grade from -40°C to 85°C and operates with a nominal supply voltage of 5V, ranging from 4V to 5.5V. The microcontroller includes 22 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC).
NEC UPD78F0103M4MC(A)-5A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F0103M4MC(A)-5A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.