8-bit microcontroller featuring a 10MHz clock speed and FLASH ROM programmability. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (4.5V to 5.5V). It offers 66 I/O lines and includes PWM channels and an ADC. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, it utilizes a fine pitch and is lead-free.
NEC UPD78F0354GC-8EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F0354GC-8EU-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.