8-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This CMOS device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (3-5.5V range). It offers 23 I/O lines, PWM channels, and an integrated ADC, housed in a 30-terminal SSOP-30 package.
NEC UPD78F0501MC(T)-5A4-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F0501MC(T)-5A4-A to view detailed technical specifications.
No datasheet is available for this part.