Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, PLASTIC, LQFP-48
NEC UPD78F0515DGA(T)-8EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F0515DGA(T)-8EU-A to view detailed technical specifications.
No datasheet is available for this part.