The UPD78F0515GA-8EU-A is an 8-bit microcontroller from NEC, operating within a temperature range of -40 to 85 degrees Celsius. It features a 44-pin LQFP package and supports a supply voltage of 1.8 to 5.5 volts. The device has a maximum clock frequency of 20 MHz and includes 37 I/O lines, as well as flash ROM programmability. Additionally, it offers PWM channels and an ADC, but lacks DMA and DAC channels.
NEC UPD78F0515GA-8EU-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F0515GA-8EU-A to view detailed technical specifications.
No datasheet is available for this part.