8-bit microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at up to 20MHz with a data bus width of 8 bits. Includes CAN and UART interfaces, 37 I/Os (36 programmable), 6 PWM channels, and 8 timers/counters. Supports a wide operating supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Surface mount LQFP package.
NEC UPD78F0881GB(A)-GAF-AX technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 20MHz |
| Interface | CAN, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 37 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F0881GB(A)-GAF-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.