The UPD78F4225YGC-8BT microcontroller operates over a temperature range of -40 to 85 degrees Celsius. It has 67 I/O lines and a 16-bit CPU. The device has a 20-bit address bus and an 8-bit external data bus. It can operate at a maximum clock frequency of 25 MHz and has a supply voltage range of 4.5 to 5.5 volts. The microcontroller features 16-bit ROM programmability and includes PWM and ADC channels.
NEC UPD78F4225YGC-8BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 12.5 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F4225YGC-8BT to view detailed technical specifications.
No datasheet is available for this part.