8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 5MHz. This industrial-grade integrated circuit operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V. It offers 31 I/O lines and includes an Analog-to-Digital Converter (ADC). The component is housed in a 44-terminal PQFP package with dimensions of 10 x 10 mm.
NEC UPD78F9177GB-8ES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F9177GB-8ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.