The NEC UPD78F9222MC(T)-5A4 is an 8-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 17 I/O lines, 8 KB of flash memory, and operates at a clock frequency of up to 10 MHz. The device is supplied with a nominal voltage of 3 volts, a minimum voltage of 2.7 volts, and a maximum voltage of 5.5 volts. It is packaged in a 0.300 inch plastic SSOP-20 package.
NEC UPD78F9222MC(T)-5A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 6.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F9222MC(T)-5A4 to view detailed technical specifications.
No datasheet is available for this part.