
The NEC UPD78F9222MC(T)-5A4-A is an 8-bit microcontroller with 4KB of flash memory and 256B of RAM. It operates on a supply voltage range of 2V to 5.5V and features 17 I/Os. The device is packaged in a lead-free SSOP-20 package and is compliant with RoHS regulations.
NEC UPD78F9222MC(T)-5A4-A technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of I/Os | 17 |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F9222MC(T)-5A4-A to view detailed technical specifications.
No datasheet is available for this part.
