8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 5MHz. This MOS technology device operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2.7V to 5.5V). Housed in a 64-terminal PQFP package (S-PQFP-G64), measuring 12x12mm, it offers 23 I/O lines.
NEC UPD78F9306GK-9ET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPD78F9306GK-9ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.