NEC UPD78F9502MA-CAC-A technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F9502MA-CAC-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
