8-bit microcontroller featuring an 8-bit external data bus and 17-bit address bus, operating at a maximum clock frequency of 10MHz. This industrial-grade component offers 53 I/O lines and supports OTPROM programmability. It includes PWM channels and an ADC, with a supply voltage range of 2.7V to 5.5V. Packaged in a 64-terminal PDIP with dimensions of 19.05mm width and 57.655mm length, it operates within an industrial temperature range of -40°C to 85°C.
NEC UPD78P018FCW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.655 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 17 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD78P018FCW to view detailed technical specifications.
No datasheet is available for this part.