8-bit CMOS microcontroller operating at a maximum clock frequency of 12MHz. Features 76 I/O lines and OTPROM for program storage. This QFP-100 packaged component has 100 terminals, a 14mm x 20mm body, and a 0.65mm pitch. It supports PWM generation and includes an ADC, with a commercial temperature grade ranging from -10°C to 70°C and a nominal supply voltage of 5V.
NEC UPD78P148GF-3BA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 76 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD78P148GF-3BA to view detailed technical specifications.
No datasheet is available for this part.