NEC UPD9611GT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC UPD9611GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.