Needhams SURELINK915A-FM technical specifications.
| Package/Case | Module |
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SureLink 9 |
| RoHS | Not Compliant |
Download the complete datasheet for Needhams SURELINK915A-FM to view detailed technical specifications.
No datasheet is available for this part.