Neophotonics KGA5115 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.22 |
| Mounting | Surface Mount |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics KGA5115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.