Neophotonics OD9249N_LC technical specifications.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 13.75 |
| Package Width (mm) | 14 |
| Package Height (mm) | 2.95 |
| Mounting | Surface Mount |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OD9249N_LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.