Neophotonics OF3500B-NFFC technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 29 |
| Package Diameter (mm) | 5.7 |
| Mounting | Through Hole |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OF3500B-NFFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.