Neophotonics OF3507B-WFMU technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 29 |
| Package Width (mm) | 17 |
| Package Height (mm) | 5.7 |
| Mounting | Screw |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OF3507B-WFMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.