
The OL5451L-2-NFLC is a DFB-LD laser diode module with a laser reverse voltage of 2V and a maximum operating current of 110mA. It has a maximum optical output power of 2mW and a peak wavelength of 1580nm. The module is designed for operation over a temperature range of 0 to 70°C. It is packaged in a through-hole package with a height of 26.6mm and a diameter of 6.8mm.
Neophotonics OL5451L-2-NFLC technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 26.6 |
| Package Diameter (mm) | 6.8 |
| Mounting | Through Hole |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 2(Min)mW |
| Peak Wavelength | 1580(Max)nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 110mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 30V |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OL5451L-2-NFLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.