Neosid Pemetzrieder 00 6124 08 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Radial |
| Product Length | 8.5mm |
| Product Depth | 6mm |
| Height | 11.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neosid Pemetzrieder 00 6124 08 to view detailed technical specifications.
No datasheet is available for this part.