Neosid Pemetzrieder 00 6166 11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 10.7mm |
| Height | 5.1mm |
| Product Depth | 8.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neosid Pemetzrieder 00 6166 11 to view detailed technical specifications.
No datasheet is available for this part.