Nesscap ESHSP-3500C0-002R7 technical specifications.
| Capacitance | 3500F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 0.28mR |
| Height - Seated (Max) | 6.496inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.181inch |
| Length | 2.362inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | ESHSP |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Nesscap ESHSP-3500C0-002R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.