Nesscap ESHSR-0003C0-002R7 technical specifications.
| Capacitance | 3F |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ESHSR |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Nesscap ESHSR-0003C0-002R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
