Nesscap ESHSR-0025C0-002R7 technical specifications.
| Capacitance | 25F |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ESHSR |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| Weight | 7.8g |
| RoHS | Compliant |
Download the complete datasheet for Nesscap ESHSR-0025C0-002R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.