Netburner NNDK-MOD5272-KIT technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Interface | Serial, USB, Ethernet |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | ColdFire® |
| RoHS | Compliant |
Download the complete datasheet for Netburner NNDK-MOD5272-KIT to view detailed technical specifications.
No datasheet is available for this part.