Netburner NNDK-SBL2E-KIT technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Netburner NNDK-SBL2E-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
