
Isolated DC/DC Converters SMT 2.5-5.5V input 0.8-3.3V 12A output
Netpower NAS0000N12S05 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Output Power | 40W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Netpower NAS0000N12S05 to view detailed technical specifications.
No datasheet is available for this part.
