DC-DC Converter, POL, 73 Watt, 2.5 to 5.5 Vin, 0.75 to 3.63 Vout, 20 A, 96% efficiency
Netpower NAS0000N20S05 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Output Power | 66W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Netpower NAS0000N20S05 to view detailed technical specifications.
No datasheet is available for this part.