Netpower NAS1000N20S05 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Efficiency | 91% |
| Max Input Voltage | 18V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 66W |
| Series | NAS |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Netpower NAS1000N20S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
