Netpower NAT0000N20R05 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 20A |
| Output Power | 66W |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Netpower NAT0000N20R05 to view detailed technical specifications.
No datasheet is available for this part.
