Non-Isolated DC/DC Converters SIP 8.5-18V input 0.8-3.3V 12A output
Netpower NAT1000N12R00 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 12A |
| Output Power | 40W |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Netpower NAT1000N12R00 to view detailed technical specifications.
No datasheet is available for this part.