Netpower NAT2000N10R26 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 45W |
| Series | NAT2xxx |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Netpower NAT2000N10R26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
