The NAT2030N10R00 is a non-isolated step-down DC/DC converter from Netpower. It features a single output voltage range of 3 to 6 volts and can deliver a maximum output power of 45 watts. The converter operates within a temperature range of -40 to 85 degrees Celsius and has a maximum output current of 10 amps. It is designed for board mount applications.
Netpower NAT2030N10R00 technical specifications.
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3 to 6V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 45W |
| Maximum Output Current | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 77B14 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Netpower NAT2030N10R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.