DC-DC Converter, 1/4 Brick, 182 Watt, 36 to 75 Vin, 3.3 Vout, 55 A, 93% efficiency
Netpower QPS4033N055R25 technical specifications.
| Current - Output 1 | 55A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 182W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Netpower QPS4033N055R25 to view detailed technical specifications.
No datasheet is available for this part.