Quarter Brick DC-DC Converters 200W 48V to 5V 40A Negative Logic
Netpower QPS4050N040R25 technical specifications.
| Current - Output 1 | 4A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Series | QPS |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Netpower QPS4050N040R25 to view detailed technical specifications.
No datasheet is available for this part.